
Number (Package size 50 pc(s))
Highlights & Details
PCB terminal block FFKDSA1/V1-5,08- 3
- Content 50 pc(s)
Technical specifications
- Type
FFKDSA1/V1-5,08- 3
- Product type
Spring-loaded terminal
- Features
+ push-in spring bracket
- CS
5.08 mm
- No. of rows
1
- Pins per row
3
- Number of pins
3
- Series
FFKDS(A)/V1
- Stripping length (max.)
10.00 mm
- Connection
Spring-loaded terminal
Print
- Nominal current
15 A
- Nominal current - rounded value
15 A
- Cross section (flexible) (max.)
1.50 mm²
- Cross section (inflexible) (max.)
1.50 mm²
- AWG (min.)
24
- Connector orientation
Perpendicular (to the PCB)
- AWG max.
16
- Contact material
Tin plated
- Enclosure material
Polyamide
- Factory colour
Green
- Wire protection
Yes
- Actuation direction
Parallel (to the PCB)
- Manufacturer part #
1704376
- Industrial packaging
Yes
- Content
50 pc(s)
- Nominal voltage
320 V
- Width
17.40 mm
- Height
15.24 mm
- Length
12.70 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 788080 Phoenix Contact 1704376 Spring-loaded terminal 1.50 mm² Number of pins 3 Green 50 pc(s)
User & Safety Instructions
User & Safety Instructions 788080 Phoenix Contact 1704376 Spring-loaded terminal 1.50 mm² Number of pins 3 Green 50 pc(s)



