
Number (Package size 250 pc(s))
Total (€ 1.19 / piece)
€ 298.32
plus VAT.
14-day return policy included
Highlights & Details
PCB terminal block ZFK3DSA 1,5-6,08
- Content 250 pc(s)
Technical specifications
- Type
ZFK3DSA 1,5-6,08
- Product type
3-tier terminal
- CS
5.08 mm
- Pins per row
1
- Number of pins
3
- Series
ZFK3DS(A)
- Stripping length (max.)
7.50 mm
- Connection
Spring-loaded terminal
Print
- Nominal current
12 A
- Cross section (flexible) (min.)
0.20 mm²
- Nominal current - rounded value
12 A
- Cross section (inflexible) (min.)
0.20 mm²
- Cross section (flexible) (max.)
1.50 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
24
- Connector orientation
At an angle (to the PCB)
- AWG max.
14
- Contact material
Tin plated
- Factory colour
Green
- Manufacturer part #
1704554
- Industrial packaging
Yes
- Content
250 pc(s)
- Nominal voltage
400 V
- Width
40.40 mm
- Height
32.20 mm
- Length
5.08 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 788699 Phoenix Contact 1704554 3-tier terminal 1.50 mm² Number of pins 3 Green 250 pc(s)
User & Safety Instructions
User & Safety Instructions 788699 Phoenix Contact 1704554 3-tier terminal 1.50 mm² Number of pins 3 Green 250 pc(s)
Description
PCB terminal block, Nominal current: 12 A, Nom. voltage: 400 V, Pitch: 5.08 mm, Number of positions: 1, Connection method: Spring-cage connection, Mounting: Soldering, Conductor/PCB connection direction: 45 °, Color: green










