

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
MKDS 5/ 2-7,62 BEIGE SO1
Screw terminal
+ extractor sleeve
7.62 mm
2
2
MKDS
8.00 mm
Screw terminal
32 A
32 A
4.00 mm²
4.00 mm²
24
Parallel (to the PCB)
10
Tin plated
Grey
Perpendicular (to the PCB)
1705430
Yes
50 pc(s)
630 V
26.60 mm
19.05 mm
15.24 mm
Datasheet 195167 Phoenix Contact 1705430 Screw terminal 4.00 mm² Number of pins 2 Grey 50 pc(s)
User & Safety Instructions 195167 Phoenix Contact 1705430 Screw terminal 4.00 mm² Number of pins 2 Grey 50 pc(s)