
Number (Package size 50 pc(s))
Highlights & Details
PCB terminal block SMKDS 2,5/ 2-5,08
- Content 50 pc(s)
Technical specifications
- Type
SMKDS 2,5/ 2-5,08
- Product type
Screw terminal
- Features
+ extractor sleeve
- CS
5.08 mm
- Pins per row
2
- Number of pins
2
- Series
SMKDS
- Stripping length (max.)
11.00 mm
- Connection
Screw terminal
Print
- Nominal current
20 A
- Cross section (flexible) (min.)
0.14 mm²
- Nominal current - rounded value
20 A
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
26
- Connector orientation
At an angle (to the PCB)
- AWG max.
14
- Contact material
Tin plated
- Factory colour
Green
- Actuation direction
Perpendicular (to the PCB)
- Manufacturer part #
1705469
- Industrial packaging
Yes
- Content
50 pc(s)
- Nominal voltage
400 V
- Width
22.90 mm
- Height
14.25 mm
- Length
10.16 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 788019 Phoenix Contact 1705469 Screw terminal 2.50 mm² Number of pins 2 Green 50 pc(s)
User & Safety Instructions
User & Safety Instructions 788019 Phoenix Contact 1705469 Screw terminal 2.50 mm² Number of pins 2 Green 50 pc(s)
