

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
MKDSD 1,5/ 8-3,81
Screw terminal
+ extractor sleeve
3.81 mm
1
8
8
MKDSD
7.00 mm
Screw terminal
8 A
0.14 mm²
8 A
0.14 mm²
1.50 mm²
1.50 mm²
26
Parallel (to the PCB)
16
Cathode copper, tin plated
Polyamide
Green
Yes
Perpendicular (to the PCB)
1705605
Yes
50 pc(s)
320 V
31.59 mm
15.30 mm
9.30 mm
yes
Datasheet 717408 Phoenix Contact 1705605 Screw terminal 1.50 mm² Number of pins 8 Green 50 pc(s)
User & Safety Instructions 717408 Phoenix Contact 1705605 Screw terminal 1.50 mm² Number of pins 8 Green 50 pc(s)