

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
MKDSV 5/ 3-9,5
2-tier terminal
+ extractor sleeve
9.52 mm
3
3
MKDSV
8.00 mm
Screw terminal
32 A
0.20 mm²
32 A
0.20 mm²
4.00 mm²
6.00 mm²
24
Parallel (to the PCB)
10
Tin plated
Green
Perpendicular (to the PCB)
1710069
Yes
50 pc(s)
1000 V
28.56 mm
26.50 mm
12.50 mm
yes
Datasheet 195967 Phoenix Contact 1710069 2-tier terminal 4.00 mm² Number of pins 3 Green 50 pc(s)
User & Safety Instructions 195967 Phoenix Contact 1710069 2-tier terminal 4.00 mm² Number of pins 3 Green 50 pc(s)