

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
MKDSV 5/ 2-9,5
Screw terminal
+ extractor sleeve
Stackable
9.52 mm
1
2
2
MKDSV
8 mm
8 mm
Screw terminal
32 A
0.20 mm²
32 A
0.20 mm²
4.00 mm²
6.00 mm²
24
Parallel (to the PCB)
10
Cathode copper, tin plated
Green
Yes
Perpendicular (to the PCB)
1710072
Yes
50 pc(s)
1000 V
26.50 mm
19.04 mm
12.50 mm
yes
Datasheet 194206 Phoenix Contact 1710072 Screw terminal 4.00 mm² Number of pins 2 Green 50 pc(s)
User & Safety Instructions 194206 Phoenix Contact 1710072 Screw terminal 4.00 mm² Number of pins 2 Green 50 pc(s)