
Highlights & Details
- Content 100 pc(s)
Technical specifications
- Packaging type
Carton
- Type
MKDS 3/ 3
- Product type
PCB terminal
- Features
+ extractor sleeve
- CS
5 mm
- No. of rows
1
- Pins per row
3
- Number of pins
3
- Series
MKDS
- Connection
Screw terminal
- Nominal current
24 A
- Cross section (flexible) (min.)
0.2 mm²
- Nominal current - rounded value
24 A
- Cross section (inflexible) (min.)
0.2 mm²
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (inflexible) (max.)
4 mm²
- Connector orientation
Parallel (to the PCB)
- Contact material
Tin
- Factory colour
Green
- Manufacturer part #
1711039
- Content
100 pc(s)
- Height
23 mm
- Case colour
Green
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3573408 Phoenix Contact 1711039 PCB terminal 2.5 mm² Number of pins 3 Green 100 pc(s) Carton
User & Safety Instructions
User & Safety Instructions 3573408 Phoenix Contact 1711039 PCB terminal 2.5 mm² Number of pins 3 Green 100 pc(s) Carton










