

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.




MKDS 3/ 3
Screw terminal
+ extractor sleeve
5 mm
1
3
3
MKDS
8 mm
8 mm
Screw terminal
24 A
0.20 mm²
24 A
0.20 mm²
2.50 mm²
4.00 mm²
24
Parallel (to the PCB)
12
Tin plated
Green
Yes
Perpendicular (to the PCB)
1711039
Yes
1 pc(s)
400 V
23.00 mm
15.00 mm
11.20 mm
MKDS 3/3
24 A
3
2.5 mm²
3
-
Datasheet 743236 Phoenix Contact 1711039 Screw terminal 2.50 mm² Number of pins 3 Green 1 pc(s)
User & Safety Instructions 743236 Phoenix Contact 1711039 Screw terminal 2.50 mm² Number of pins 3 Green 1 pc(s)