
Number (Package size 50 pc(s))
Highlights & Details
PCB terminal block MKDS 3/12 (13579,11)
- MKDS 3/12 (13579,11)
- Industrial packaging, pack of 50
Technical specifications
- Type
MKDS 3/12 (13579,11)
- Product type
Screw terminal
- Features
+ extractor sleeve
- CS
5.00 mm
- Pins per row
12
- Number of pins
12
- Series
MKDS
- Stripping length (max.)
8.00 mm
- Connection
Screw terminal
Print
- Nominal current
24 A
- Cross section (flexible) (min.)
0.20 mm²
- Nominal current - rounded value
24 A
- Cross section (inflexible) (min.)
0.20 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (max.)
4.00 mm²
- AWG (min.)
24
- Connector orientation
Parallel (to the PCB)
- AWG max.
12
- Contact material
Tin plated
- Factory colour
Green
- Actuation direction
Perpendicular (to the PCB)
- Manufacturer part #
1711259
- Industrial packaging
Yes
- Content
50 pc(s)
- Nominal voltage
400 V
- Width
60.00 mm
- Height
23.00 mm
- Length
11.20 mm
Documents & Downloads
Datasheet
Datasheet 774666 Phoenix Contact 1711259 Screw terminal 2.50 mm² Number of pins 12 Green 50 pc(s)
User & Safety Instructions
User & Safety Instructions 774666 Phoenix Contact 1711259 Screw terminal 2.50 mm² Number of pins 12 Green 50 pc(s)
