
Number
Highlights & Details
Print-screw terminal blocks with cross section up to 2.5 mm ²
Technical specifications
- Insulating material group I
- Insulating nature of the substance PA.
- Type
MKDS 3/ 6
- Product type
Screw terminal
- Features
+ extractor sleeve
- CS
5 mm
- No. of rows
1
- Pins per row
6
- Number of pins
6
- Series
MKDS
- Min. stripping length
8 mm
- Stripping length (max.)
8 mm
- Connection
Screw terminal
Print
- Nominal current
24 A
- Cross section (flexible) (min.)
0.20 mm²
- Nominal current - rounded value
24 A
- Cross section (inflexible) (min.)
0.20 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (max.)
4.00 mm²
- AWG (min.)
24
- Connector orientation
Parallel (to the PCB)
- AWG max.
12
- Contact material
Tin plated
- Factory colour
Green
- Wire protection
Yes
- Actuation direction
Perpendicular (to the PCB)
- Manufacturer part #
1711301
- Industrial packaging
Yes
- Content
1 pc(s)
- Nominal voltage
400 V
- Width
30.00 mm
- Height
23.00 mm
- Length
11.20 mm
- Type
MKDS 3/6
- Nominal current (details)
24 A
- Contamination level
3
- Connector cross section
2.5 mm²
- Pins
6
- Connection
-
Documents & Downloads
Datasheet
Datasheet 743383 Phoenix Contact 1711301 Screw terminal 2.50 mm² Number of pins 6 Green 1 pc(s)
User & Safety Instructions
User & Safety Instructions 743383 Phoenix Contact 1711301 Screw terminal 2.50 mm² Number of pins 6 Green 1 pc(s)





