

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
MKDS 3/ 8-5,08
Screw terminal
+ extractor sleeve
5.08 mm
8
8
MKDS
8.00 mm
Screw terminal
24 A
0.20 mm²
24 A
0.20 mm²
2.50 mm²
4.00 mm²
24
Parallel (to the PCB)
12
Tin plated
Green
Perpendicular (to the PCB)
1712708
Yes
50 pc(s)
400 V
40.64 mm
23.00 mm
11.20 mm
yes
Datasheet 774577 Phoenix Contact 1712708 Screw terminal 2.50 mm² Number of pins 8 Green 50 pc(s)
User & Safety Instructions 774577 Phoenix Contact 1712708 Screw terminal 2.50 mm² Number of pins 8 Green 50 pc(s)