

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
MKDS 5/ 8-9,5
Screw terminal
+ extractor sleeve
9.52 mm
8
8
MKDS
8.00 mm
Screw terminal
32 A
32 A
4.00 mm²
4.00 mm²
24
Parallel (to the PCB)
10
Tin plated
Green
Perpendicular (to the PCB)
1713914
Yes
50 pc(s)
1000 V
76.16 mm
26.60 mm
12.50 mm
yes
Datasheet 195418 Phoenix Contact 1713914 Screw terminal 4.00 mm² Number of pins 8 Green 50 pc(s)
User & Safety Instructions 195418 Phoenix Contact 1713914 Screw terminal 4.00 mm² Number of pins 8 Green 50 pc(s)