
Technical specifications
- Type
MKDS 5/ 2-9,5
- Product type
PCB terminal
- Features
+ extractor sleeve
- CS
9.52 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Series
MKDS
- Connection
Screw terminal
- Nominal current
32 A
- Cross section (flexible) (min.)
0.2 mm²
- Nominal current - rounded value
32 A
- Cross section (inflexible) (min.)
0.2 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (max.)
6 mm²
- Connector orientation
Parallel (to the PCB)
- Contact material
Tin
- Factory colour
Green
- Wire protection
Yes
- Manufacturer part #
1714971
- Content
50 pc(s)
- Height
26.5 mm
- Length
5 mm
- Case colour
Green
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3573468 Phoenix Contact 1714971 PCB terminal 4 mm² Number of pins 2 Green 50 pc(s)
User & Safety Instructions
User & Safety Instructions 3573468 Phoenix Contact 1714971 PCB terminal 4 mm² Number of pins 2 Green 50 pc(s)










