
Number
Highlights & Details
Screw terminal block
- Content 1 pc(s)
Technical specifications
- Type
MKDS 5/ 2-9,5
- Product type
Screw terminal
- Features
+ extractor sleeve
- CS
9.52 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Series
MKDS
- Min. stripping length
8 mm
- Stripping length (max.)
8 mm
- Connection
Screw terminal
Print
- Nominal current
32 A
- Cross section (flexible) (min.)
0.20 mm²
- Nominal current - rounded value
32 A
- Cross section (inflexible) (min.)
0.20 mm²
- Cross section (flexible) (max.)
4.00 mm²
- Cross section (inflexible) (max.)
6.00 mm²
- AWG (min.)
24
- Connector orientation
Parallel (to the PCB)
- AWG max.
10
- Contact material
Tin plated
- Wire protection
Yes
- Actuation direction
Perpendicular (to the PCB)
- Manufacturer part #
1714971
- Industrial packaging
Yes
- Content
1 pc(s)
- Nominal voltage
1000 V
- Width
21.50 mm
- Height
19.05 mm
- Length
12.50 mm
- Type
MKDS 5/ 2-9,5
- Pins
2
- Connection
-
Documents & Downloads
Datasheet
Datasheet 744593 Phoenix Contact 1714971 Screw terminal 4.00 mm² Number of pins 2 1 pc(s)
User & Safety Instructions
User & Safety Instructions 744593 Phoenix Contact 1714971 Screw terminal 4.00 mm² Number of pins 2 1 pc(s)












