
Number
Print-tension spring clamp with square cross section to 1.5 mm².
Highlights & Details
- Content 1 pc(s)
Technical specifications
- Insulation material group I
- Insulation material type PA.
- Type
MKDS 1,5/ 4-5,08
- Product type
Screw terminal
- Features
+ extractor sleeve
- CS
5.08 mm
- No. of rows
1
- Pins per row
4
- Number of pins
4
- Series
MKDS
- Min. stripping length
7 mm
- Stripping length (max.)
7 mm
- Connection
Screw terminal
Print
- Nominal current
17.5 A
- Cross section (flexible) (min.)
0.14 mm²
- Nominal current - rounded value
17.5 A
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
1.50 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
26
- Connector orientation
Parallel (to the PCB)
- AWG max.
14
- Contact material
Tin plated
- Factory colour
Green
- Wire protection
Yes
- Actuation direction
Perpendicular (to the PCB)
- Manufacturer part #
1715747
- Industrial packaging
Yes
- Content
1 pc(s)
- Nominal voltage
400 V
- Width
22.86 mm
- Height
17.30 mm
- Length
9.80 mm
- Type
MKDS 1,5/4-5,08
- Nominal current (details)
13.5 A
- Contamination level
3
- Connector cross section
1.5 mm²
- Pins
4
- Connection
-
Documents & Downloads
Datasheet
Datasheet 743477 Phoenix Contact 1715747 Screw terminal 1.50 mm² Number of pins 4 Green 1 pc(s)
User & Safety Instructions
User & Safety Instructions 743477 Phoenix Contact 1715747 Screw terminal 1.50 mm² Number of pins 4 Green 1 pc(s)






