
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
MKDSN 1,5/ 2 BK H1L
Screw terminal
+ extractor sleeve
5.00 mm
2
2
MKDSN
6.00 mm
Screw terminal
13.5 A
13.5 A
1.50 mm²
1.50 mm²
26
Parallel (to the PCB)
16
Tin plated
Perpendicular (to the PCB)
1716920
Yes
50 pc(s)
400 V
13.50 mm
10.00 mm
8.10 mm
Datasheet 772493 Phoenix Contact 1716920 Screw terminal 1.50 mm² Number of pins 2 50 pc(s)
User & Safety Instructions 772493 Phoenix Contact 1716920 Screw terminal 1.50 mm² Number of pins 2 50 pc(s)