
Number (Package size 250 pc(s))
Highlights & Details
PCB terminal block GMKDS 1,5/ 2-7,62
- GMKDS 1.5/ 2-7,62
- Industrial packaging with 250 pieces
Technical specifications
- Type
GMKDS 1,5/ 2-7,62
- Product type
Screw terminal
- Features
+ extractor sleeve
- CS
7.62 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Series
GMKDS
- Stripping length (max.)
6.50 mm
- Connection
Screw terminal
Print
- Nominal current
17.5 A
- Cross section (flexible) (min.)
0.14 mm²
- Nominal current - rounded value
17.5 A
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
1.50 mm²
- Cross section (inflexible) (max.)
1.50 mm²
- AWG (min.)
26
- Connector orientation
Parallel (to the PCB)
- AWG max.
16
- Contact material
Tin plated
- Factory colour
Green
- Actuation direction
Perpendicular (to the PCB)
- Manufacturer part #
1717729
- Industrial packaging
Yes
- Content
250 pc(s)
- Nominal voltage
630 V
- Width
17.20 mm
- Height
15.24 mm
- Length
9.80 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 774540 Phoenix Contact 1717729 Screw terminal 1.50 mm² Number of pins 2 Green 250 pc(s)
User & Safety Instructions
User & Safety Instructions 774540 Phoenix Contact 1717729 Screw terminal 1.50 mm² Number of pins 2 Green 250 pc(s)









