

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
MKKDS 5/ 2-9,5
2-tier terminal
+ extractor sleeve
9.52 mm
2
4
MKKDS
8.00 mm
Screw terminal
41 A
0.20 mm²
41 A
0.20 mm²
6.00 mm²
6.00 mm²
24
Parallel (to the PCB)
10
Tin plated
Green
Perpendicular (to the PCB)
1719015
Yes
50 pc(s)
1000 V
44.10 mm
28.00 mm
23.80 mm
yes
Datasheet 193844 Phoenix Contact 1719015 2-tier terminal 6.00 mm² Number of pins 4 Green 50 pc(s)
User & Safety Instructions 193844 Phoenix Contact 1719015 2-tier terminal 6.00 mm² Number of pins 4 Green 50 pc(s)