

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
MKKDS 5/ 3-9,5
2-tier terminal
+ extractor sleeve
9.52 mm
3
6
MKKDS
8.00 mm
Screw terminal
41 A
0.20 mm²
41 A
0.20 mm²
6.00 mm²
6.00 mm²
24
Parallel (to the PCB)
10
Tin plated
Green
Perpendicular (to the PCB)
1719028
Yes
50 pc(s)
1000 V
44.10 mm
33.32 mm
28.00 mm
yes
Datasheet 195742 Phoenix Contact 1719028 2-tier terminal 6.00 mm² Number of pins 6 Green 50 pc(s)
User & Safety Instructions 195742 Phoenix Contact 1719028 2-tier terminal 6.00 mm² Number of pins 6 Green 50 pc(s)