
Number (Package size 50 pc(s))
PCB terminal block MKKDS 3/ 3
Highlights & Details
- Content 50 pc(s)
Technical specifications
- Type
MKKDS 3/ 3
- Product type
2-tier terminal
- Features
+ extractor sleeve
- CS
5.00 mm
- Pins per row
3
- Number of pins
6
- Series
MKKDS
- Stripping length (max.)
7.00 mm
- Connection
Screw terminal
Print
- Nominal current
22 A
- Cross section (flexible) (min.)
0.20 mm²
- Nominal current - rounded value
22 A
- Cross section (inflexible) (min.)
0.20 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (max.)
4.00 mm²
- AWG (min.)
24
- Connector orientation
Parallel (to the PCB)
- AWG max.
12
- Contact material
Tin plated
- Factory colour
Green
- Actuation direction
Perpendicular (to the PCB)
- Manufacturer part #
1721032
- Industrial packaging
Yes
- Content
50 pc(s)
- Nominal voltage
400 V
- Width
36.50 mm
- Height
22.30 mm
- Length
17.50 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 788607 Phoenix Contact 1721032 2-tier terminal 2.50 mm² Number of pins 6 Green 50 pc(s)
User & Safety Instructions
User & Safety Instructions 788607 Phoenix Contact 1721032 2-tier terminal 2.50 mm² Number of pins 6 Green 50 pc(s)
