
Number (Package size 50 pc(s))
Highlights & Details
PCB terminal block MKKDSG 3/ 2
- Content 50 pc(s)
Technical specifications
- Type
MKKDSG 3/ 2
- Product type
2-tier terminal
- Features
+ extractor sleeve
- CS
5.00 mm
- Pins per row
2
- Number of pins
4
- Series
MKKDSG
- Stripping length (max.)
7.00 mm
- Connection
Screw terminal
Print
- Nominal current
17.5 A
- Cross section (flexible) (min.)
0.20 mm²
- Nominal current - rounded value
17.5 A
- Cross section (inflexible) (min.)
0.20 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (max.)
4.00 mm²
- AWG (min.)
24
- Connector orientation
Parallel (to the PCB)
- AWG max.
12
- Contact material
Tin plated
- Factory colour
Green
- Actuation direction
Perpendicular (to the PCB)
- Manufacturer part #
1721090
- Industrial packaging
Yes
- Content
50 pc(s)
- Nominal voltage
400 V
- Width
36.40 mm
- Height
22.30 mm
- Length
10.00 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 717372 Phoenix Contact 1721090 2-tier terminal 2.50 mm² Number of pins 4 Green 50 pc(s)
User & Safety Instructions
User & Safety Instructions 717372 Phoenix Contact 1721090 2-tier terminal 2.50 mm² Number of pins 4 Green 50 pc(s)
