
Number (Package size 250 pc(s))
Highlights & Details
PCB terminal block MKKDSA 3/ 2 (VPE250)
- MKKDSA 3 / 2 (PU 250)
- Industrial packaging with 250 pieces
Technical specifications
- Type
MKKDSA 3/ 2 (VPE250)
- Product type
2-tier terminal
- Features
+ extractor sleeve
- CS
5.00 mm
- Pins per row
2
- Number of pins
4
- Series
MKKDSA
- Stripping length (max.)
8.00 mm
- Connection
Screw terminal
Print
- Nominal current
22 A
- Cross section (flexible) (min.)
0.20 mm²
- Nominal current - rounded value
22 A
- Cross section (inflexible) (min.)
0.20 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (max.)
4.00 mm²
- AWG (min.)
24
- Connector orientation
Parallel (to the PCB)
- AWG max.
12
- Contact material
Tin plated
- Factory colour
Green
- Actuation direction
Perpendicular (to the PCB)
- Manufacturer part #
1721171
- Industrial packaging
Yes
- Content
250 pc(s)
- Nominal voltage
400 V
Documents & Downloads
Datasheet
Datasheet 788361 Phoenix Contact 1721171 2-tier terminal 2.50 mm² Number of pins 4 Green 250 pc(s)
User & Safety Instructions
User & Safety Instructions 788361 Phoenix Contact 1721171 2-tier terminal 2.50 mm² Number of pins 4 Green 250 pc(s)
