
Number (Package size 50 pc(s))
Highlights & Details
PCB terminal block MK3DSMH 3/ 3-5,08
- MK3 DSMH3/3-5.08
- Industrial packaging, pack of 50
Technical specifications
- Type
MK3DSMH 3/ 3-5,08
- Product type
2-tier terminal
- Features
+ extractor sleeve
- CS
5.08 mm
- Pins per row
3
- Number of pins
9
- Series
MK3DSMH
- Stripping length (max.)
7.00 mm
- Connection
Screw terminal
Print
- Nominal current
22 A
- Cross section (flexible) (min.)
0.20 mm²
- Nominal current - rounded value
22 A
- Cross section (inflexible) (min.)
0.20 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (max.)
4.00 mm²
- AWG (min.)
24
- Connector orientation
Parallel (to the PCB)
- AWG max.
12
- Contact material
Tin plated
- Factory colour
Green
- Actuation direction
Perpendicular (to the PCB)
- Manufacturer part #
1723218
- Industrial packaging
Yes
- Content
50 pc(s)
- Nominal voltage
400 V
- Width
49.80 mm
- Height
23.10 mm
- Length
17.78 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 774307 Phoenix Contact 1723218 2-tier terminal 2.50 mm² Number of pins 9 Green 50 pc(s)
User & Safety Instructions
User & Safety Instructions 774307 Phoenix Contact 1723218 2-tier terminal 2.50 mm² Number of pins 9 Green 50 pc(s)
