
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMKDS 3/ 4 A0
Screw terminal
+ extractor sleeve
5.00 mm
4
4
SMKDS
8.00 mm
Screw terminal
24 A
24 A
2.50 mm²
2.50 mm²
24
At an angle (to the PCB)
12
Tin plated
At an angle (to the PCB)
1724408
Yes
50 pc(s)
400 V
18.00 mm
16.00 mm
Datasheet 774809 Phoenix Contact 1724408 Screw terminal 2.50 mm² Number of pins 4 50 pc(s)
User & Safety Instructions 774809 Phoenix Contact 1724408 Screw terminal 2.50 mm² Number of pins 4 50 pc(s)