
Number (Package size 100 pc(s))
Highlights & Details
PCB terminal block MKKDS 1,5/ 3
- Content 100 pc(s)
Technical specifications
- Type
MKKDS 1,5/ 3
- Product type
2-tier terminal
- Features
+ extractor sleeve
- CS
5.00 mm
- Pins per row
3
- Number of pins
6
- Series
MKKDS
- Stripping length (max.)
7.00 mm
- Connection
Screw terminal
Print
- Nominal current
17.5 A
- Cross section (flexible) (min.)
0.14 mm²
- Nominal current - rounded value
17.5 A
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
1.50 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
26
- Connector orientation
Parallel (to the PCB)
- AWG max.
14
- Contact material
Tin plated
- Factory colour
Green
- Actuation direction
Perpendicular (to the PCB)
- Manufacturer part #
1725025
- Industrial packaging
Yes
- Content
100 pc(s)
- Nominal voltage
400 V
- Width
28.70 mm
- Height
21.40 mm
- Length
17.50 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 788701 Phoenix Contact 1725025 2-tier terminal 1.50 mm² Number of pins 6 Green 100 pc(s)
User & Safety Instructions
User & Safety Instructions 788701 Phoenix Contact 1725025 2-tier terminal 1.50 mm² Number of pins 6 Green 100 pc(s)







