
Number (Package size 250 pc(s))
Technical specifications
- Packaging type
Piece
- Type
PTDA 1,5/ 3-PH-3,5
- Product type
TWIN connector
- Features
+ push-in spring bracket
- CS
3.50 mm
- Pins per row
3
- Number of pins
3
- Series
PTDA
- Min. stripping length
10 mm
- Stripping length (max.)
10.00 mm
- Connection
Spring-loaded terminal
Plug
- Nominal current
8 A
- Cross section (flexible) (min.)
0.20 mm²
- Nominal current - rounded value
8 A
- Cross section (inflexible) (min.)
0.20 mm²
- Cross section (flexible) (max.)
1.50 mm²
- Cross section (inflexible) (max.)
1.50 mm²
- AWG (min.)
24
- AWG max.
16
- Contact material
Tin plated
- Factory colour
Green
- Manufacturer part #
1725120
- Industrial packaging
Yes
- Content
250 pc(s)
- Nominal voltage
240 V
- Width
20.00 mm
- Height
16.00 mm
- Length
11.90 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 566762 Phoenix Contact 1725120 TWIN connector 1.50 mm² Number of pins 3 Green 250 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 566762 Phoenix Contact 1725120 TWIN connector 1.50 mm² Number of pins 3 Green 250 pc(s) Piece










