

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
MPT 0,5/ 2-2,54
Screw terminal
+ extractor sleeve
2.54 mm
2
2
MPT
4.50 mm
Screw terminal
6 A
0.14 mm²
6 A
0.14 mm²
0.50 mm²
0.50 mm²
26
Parallel (to the PCB)
20
Tin plated
Green
Perpendicular (to the PCB)
1725656
Yes
250 pc(s)
160 V
12.00 mm
6.20 mm
5.54 mm
yes
Datasheet 788052 Phoenix Contact 1725656 Screw terminal 0.50 mm² Number of pins 2 Green 250 pc(s)
User & Safety Instructions 788052 Phoenix Contact 1725656 Screw terminal 0.50 mm² Number of pins 2 Green 250 pc(s)