
Number (Package size 100 pc(s))
Highlights & Details
PCB terminal block MPT 0,5/ 6-2,54
- Content 100 pc(s)
Technical specifications
- Type
MPT 0,5/ 6-2,54
- Product type
Screw terminal
- Features
+ extractor sleeve
- CS
2.54 mm
- Pins per row
6
- Number of pins
6
- Series
MPT
- Stripping length (max.)
4.50 mm
- Connection
Screw terminal
Print
- Nominal current
6 A
- Cross section (flexible) (min.)
0.14 mm²
- Nominal current - rounded value
6 A
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
0.50 mm²
- Cross section (inflexible) (max.)
0.50 mm²
- AWG (min.)
26
- Connector orientation
Parallel (to the PCB)
- AWG max.
20
- Contact material
Tin plated
- Factory colour
Green
- Actuation direction
Perpendicular (to the PCB)
- Manufacturer part #
1725698
- Industrial packaging
Yes
- Content
100 pc(s)
- Nominal voltage
160 V
- Width
16.00 mm
- Height
15.70 mm
- Length
6.20 mm
- Features
lateral opening
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 788079 Phoenix Contact 1725698 Screw terminal 0.50 mm² Number of pins 6 Green 100 pc(s)
User & Safety Instructions
User & Safety Instructions 788079 Phoenix Contact 1725698 Screw terminal 0.50 mm² Number of pins 6 Green 100 pc(s)










