
Number
Highlights & Details
Double-clamp connection with sections up to 1.5 mm ²
Technical specifications
- Pin dimensions: 0.5 x 1 mm
- Insulation material group: I
- Insulation material type: PA.
- Type
MKKDSN 1,5/ 6
- Product type
2-tier terminal
- Features
+ extractor sleeve
- CS
5 mm
- No. of rows
2
- Pins per row
6
- Number of pins
12
- Series
MKKDSN
- Min. stripping length
5 mm
- Stripping length (max.)
6 mm
- Connection
Screw terminal
Print
- Nominal current
13.5 A
- Cross section (flexible) (min.)
0.14 mm²
- Nominal current - rounded value
13.5 A
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
1.50 mm²
- Cross section (inflexible) (max.)
1.50 mm²
- AWG (min.)
26
- Connector orientation
Parallel (to the PCB)
- AWG max.
16
- Contact material
Tin plated
- Factory colour
Green
- Wire protection
Yes
- Actuation direction
Perpendicular (to the PCB)
- Manufacturer part #
1726134
- Industrial packaging
Yes
- Content
1 pc(s)
- Nominal voltage
400 V
- Width
30.00 mm
- Height
22.60 mm
- Length
18.30 mm
- Type
MKKDSN 1,5/6
- Nominal current (details)
13.5 A
- Contamination level
3
- Connector cross section
0.14 - 1.5 mm²
- Connection
-
Documents & Downloads
Datasheet
Datasheet 743864 Phoenix Contact 1726134 2-tier terminal 1.50 mm² Number of pins 12 Green 1 pc(s)
User & Safety Instructions
User & Safety Instructions 743864 Phoenix Contact 1726134 2-tier terminal 1.50 mm² Number of pins 12 Green 1 pc(s)




