

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
MKDS 1/ 5-3,81
Screw terminal
+ extractor sleeve
3.81 mm
5
5
MKDS
5.00 mm
Screw terminal
13.5 A
0.14 mm²
13.5 A
0.14 mm²
1.50 mm²
1.50 mm²
26
Parallel (to the PCB)
16
Tin plated
Green
Perpendicular (to the PCB)
1727049
Yes
250 pc(s)
200 V
19.04 mm
12.00 mm
7.30 mm
Datasheet 773542 Phoenix Contact 1727049 Screw terminal 1.50 mm² Number of pins 5 Green 250 pc(s)
User & Safety Instructions 773542 Phoenix Contact 1727049 Screw terminal 1.50 mm² Number of pins 5 Green 250 pc(s)