
Number (Package size 23 pc(s))
Highlights & Details
PCB terminal block MKDS 1/ 4-3,81 SMD BK
- Content 23 pc(s)
Technical specifications
- Type
MKDS 1/ 4-3,81 SMD BK
- Product type
Screw terminal
- Features
+ extractor sleeve
- CS
3.81 mm
- Pins per row
4
- Number of pins
4
- Series
MKDS
- Stripping length (max.)
5.00 mm
- Connection
Screw terminal
Print
- Nominal current
8 A
- Cross section (flexible) (min.)
0.14 mm²
- Nominal current - rounded value
8 A
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
1.00 mm²
- Cross section (inflexible) (max.)
1.50 mm²
- AWG (min.)
26
- Connector orientation
Parallel (to the PCB)
- AWG max.
16
- Contact material
Tin plated
- Factory colour
Black
- Actuation direction
Perpendicular (to the PCB)
- Manufacturer part #
1727256
- Industrial packaging
Yes
- Content
23 pc(s)
- Nominal voltage
160 V
- Width
22.86 mm
- Height
9.30 mm
- Length
9.20 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 775687 Phoenix Contact 1727256 Screw terminal 1.00 mm² Number of pins 4 Black 23 pc(s)
User & Safety Instructions
User & Safety Instructions 775687 Phoenix Contact 1727256 Screw terminal 1.00 mm² Number of pins 4 Black 23 pc(s)








