
Number (Package size 100 pc(s))
Highlights & Details
PCB terminal block SMKDS 1/ 5-3,81
- SMKDS1/5-3 ,81
- Industrial packaging with 100 pieces
Technical specifications
- Type
SMKDS 1/ 5-3,81
- Product type
Screw terminal
- Features
+ extractor sleeve
- CS
3.81 mm
- Pins per row
5
- Number of pins
5
- Series
SMKDS
- Stripping length (max.)
5.00 mm
- Connection
Screw terminal
Print
- Nominal current
10 A
- Cross section (flexible) (min.)
0.14 mm²
- Nominal current - rounded value
10 A
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
1.00 mm²
- Cross section (inflexible) (max.)
1.50 mm²
- AWG (min.)
26
- Connector orientation
At an angle (to the PCB)
- AWG max.
16
- Contact material
Tin plated
- Factory colour
Green
- Actuation direction
At an angle (to the PCB)
- Manufacturer part #
1728310
- Industrial packaging
Yes
- Content
100 pc(s)
- Nominal voltage
200 V
- Width
19.04 mm
- Height
13.00 mm
- Length
10.00 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 773608 Phoenix Contact 1728310 Screw terminal 1.00 mm² Number of pins 5 Green 100 pc(s)
User & Safety Instructions
User & Safety Instructions 773608 Phoenix Contact 1728310 Screw terminal 1.00 mm² Number of pins 5 Green 100 pc(s)
