
Number
Print screw terminal blocks with up to 1.5 mm ² cross cable connection.
Highlights & Details
Technical specifications
- Pin dimensions: 0.5 x 1 mm
- Insulation material group: I
- Insulation material type: PA.
- Type
MKDSN 1,5/ 2
- Product type
Screw terminal
- Features
+ extractor sleeve
- CS
5 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Series
MKDSN
- Min. stripping length
6 mm
- Stripping length (max.)
6 mm
- Connection
Screw terminal
Print
- Nominal current
13.5 A
- Cross section (flexible) (min.)
0.14 mm²
- Nominal current - rounded value
13.5 A
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
0.25 mm²
- Cross section (inflexible) (max.)
1.50 mm²
- AWG (min.)
26
- Connector orientation
Parallel (to the PCB)
- AWG max.
16
- Contact material
Tin plated
- Factory colour
Green
- Wire protection
Yes
- Actuation direction
Perpendicular (to the PCB)
- Manufacturer part #
1729018
- Industrial packaging
Yes
- Content
1 pc(s)
- Nominal voltage
400 V
- Width
13.50 mm
- Height
10.00 mm
- Length
8.10 mm
- Nominal current (details)
13.5 A
- Contamination level
3
- Connector cross section
1.5 mm²
- Bore diameter
1.3 mm
- Pins
2
- Connection
-
Documents & Downloads
Datasheet
Datasheet 743530 Phoenix Contact 1729018 Screw terminal 0.25 mm² Number of pins 2 Green 1 pc(s)
User & Safety Instructions
User & Safety Instructions 743530 Phoenix Contact 1729018 Screw terminal 0.25 mm² Number of pins 2 Green 1 pc(s)
Description
COMBICON Print screw terminal blocks with up to 1.5 mm ² cross cable connection.
Print terminals with compacy casing and low installation height One-series model with horizontal direction of connection Low mounting form, with casing mortise joint







