
Number (Package size 100 pc(s))
Highlights & Details
PCB terminal block GMKDS 3/ 3-7,62
- GMKDS 3/ 3-7,62
- Industrial packaging with 100 pieces
Technical specifications
- Type
GMKDS 3/ 3-7,62
- Product type
Screw terminal
- Features
+ extractor sleeve
- CS
7.62 mm
- No. of rows
1
- Pins per row
3
- Number of pins
3
- Series
GMKDS
- Stripping length (max.)
8.00 mm
- Connection
Screw terminal
Print
- Nominal current
24 A
- Cross section (flexible) (min.)
0.20 mm²
- Nominal current - rounded value
24 A
- Cross section (inflexible) (min.)
0.20 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (max.)
4.00 mm²
- AWG (min.)
24
- Connector orientation
Parallel (to the PCB)
- AWG max.
12
- Contact material
Tin plated
- Factory colour
Green
- Actuation direction
Perpendicular (to the PCB)
- Manufacturer part #
1731734
- Industrial packaging
Yes
- Content
100 pc(s)
- Nominal voltage
630 V
- Width
23.00 mm
- Height
22.86 mm
- Length
11.20 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 788966 Phoenix Contact 1731734 Screw terminal 2.50 mm² Number of pins 3 Green 100 pc(s)
User & Safety Instructions
User & Safety Instructions 788966 Phoenix Contact 1731734 Screw terminal 2.50 mm² Number of pins 3 Green 100 pc(s)









