
Number (Package size 100 pc(s))
Highlights & Details
PCB terminal block GSMKDS 3/ 2
- Content 100 pc(s)
Technical specifications
- Type
GSMKDS 3/ 2
- Product type
Screw terminal
- Features
+ extractor sleeve
- CS
7.50 mm
- Pins per row
2
- Number of pins
2
- Series
GSMKDS
- Stripping length (max.)
8.00 mm
- Connection
Screw terminal
Print
- Nominal current
24 A
- Cross section (flexible) (min.)
0.20 mm²
- Nominal current - rounded value
24 A
- Cross section (inflexible) (min.)
0.20 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (max.)
4.00 mm²
- AWG (min.)
24
- Connector orientation
At an angle (to the PCB)
- AWG max.
12
- Contact material
Tin plated
- Factory colour
Green
- Actuation direction
At an angle (to the PCB)
- Manufacturer part #
1733020
- Industrial packaging
Yes
- Content
100 pc(s)
- Nominal voltage
630 V
- Width
22.50 mm
- Height
16.00 mm
- Length
15.00 mm
Documents & Downloads
Datasheet
Datasheet 774132 Phoenix Contact 1733020 Screw terminal 2.50 mm² Number of pins 2 Green 100 pc(s)
User & Safety Instructions
User & Safety Instructions 774132 Phoenix Contact 1733020 Screw terminal 2.50 mm² Number of pins 2 Green 100 pc(s)










