
Number (Package size 50 pc(s))
Highlights & Details
PCB terminal block SMKDSP 1,5/ 7
- SMKDSP 1.5 / 7
- Industrial packaging, pack of 50
Technical specifications
- Type
SMKDSP 1,5/ 7
- Product type
Screw terminal
- Features
+ extractor sleeve
- CS
5.00 mm
- Pins per row
7
- Number of pins
7
- Series
SMKDSP
- Stripping length (max.)
7.00 mm
- Connection
Screw terminal
Print
- Nominal current
17.5 A
- Cross section (flexible) (min.)
0.14 mm²
- Nominal current - rounded value
17.5 A
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
1.50 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
26
- Connector orientation
At an angle (to the PCB)
- AWG max.
14
- Contact material
Tin plated
- Factory colour
Green
- Actuation direction
At an angle (to the PCB)
- Manufacturer part #
1733460
- Industrial packaging
Yes
- Content
50 pc(s)
- Nominal voltage
400 V
- Width
35.00 mm
- Height
18.80 mm
- Length
13.40 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 774793 Phoenix Contact 1733460 Screw terminal 1.50 mm² Number of pins 7 Green 50 pc(s)
User & Safety Instructions
User & Safety Instructions 774793 Phoenix Contact 1733460 Screw terminal 1.50 mm² Number of pins 7 Green 50 pc(s)
