

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
MKDS 5/ 2-6,35 BK Z1L TS
Screw terminal
+ extractor sleeve
Stackable
6.35 mm
1
2
2
MKDS
8 mm
8 mm
Screw terminal
32 A
0.20 mm²
32 A
0.20 mm²
4.00 mm²
4.00 mm²
24
Parallel (to the PCB)
10
Cathode copper, tin plated
Black
Yes
Perpendicular (to the PCB)
1736887
Yes
50 pc(s)
630 V
26.60 mm
12.70 mm
12.50 mm
Datasheet 195367 Phoenix Contact 1736887 Screw terminal 4.00 mm² Number of pins 2 Black 50 pc(s)
User & Safety Instructions 195367 Phoenix Contact 1736887 Screw terminal 4.00 mm² Number of pins 2 Black 50 pc(s)