
Technical specifications
- Screw thread: m2
- Mounting type: Wave soldering
- Number of connections: 13
- Pluggable: No.
- Tightening torque: 0.22 Nm ... 0.25 Nm
- Metal surface solder area (cover layer): Tin (5 - 7 µm Sn)
- Insulating material: PA
- Insulating material group: I
- Overall height (height without solder pin) 8.5 mm
- Pin length 3.5 mm
- Pin dimensions 0.5 x 0.9 mm
- Rated surge voltage (III/3) 2.5 kV
- Nominal cross-section 1.5 mm²
- Packaging type
Piece
- Type
MKDS 1/13-3,5
- Product type
Print terminal
- Features
+ extractor sleeve
- CS
3.5 mm
- No. of rows
1
- Pins per row
13
- Number of pins
13
- Stripping length (max.)
5 mm
- Connection
Screws
Print
- Nominal current
13.5 A
- Cross section (flexible) (min.)
0.14 mm²
- Nominal current - rounded value
13.5 A
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
1.5 mm²
- Cross section (inflexible) (max.)
1.5 mm²
- AWG (min.)
26
- AWG max.
16
- Contact material
Cu-alloy, tin plated
- Enclosure material
Polyamide
- Factory colour
Green
- Manufacturer part #
1751358
- Content
1 pc(s)
- Nominal voltage
200 V
- Width
46 mm
- Height
12 mm
- Length
7.3 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2209324 Phoenix Contact 1751358 Print terminal 1.5 mm² Number of pins 13 Green 1 pc(s) Piece
Datasheet 2209324 Phoenix Contact 1751358 Print terminal 1.5 mm² Number of pins 13 Green 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2209324 Phoenix Contact 1751358 Print terminal 1.5 mm² Number of pins 13 Green 1 pc(s) Piece
Description
This text is machine translated.












