
Technical specifications
- Design: Stand-alone
- Number of poles: 3
- RJ45 connection type
- Conductor cross-section flexible: 0.2 mm² ... 1.5 mm².
- Conductor cross-section rigid: 0.2 mm² ... 1.5 mm².
- Wire cross-section AWG: 24 ... 16
- Width 63 mm
- Height: 26 mm
- Depth: 113 mm
- Material: housing: PC
- Ambient conditions: Environmental conditions
- Protection class: IP20
- Ambient temperature (operation): -30 °C ... 60 °C
- Ambient temperature (storage/transport): -40 °C ... 85 °C
- Standards/regulations EN 55032
- Mounting type: Wall mounting;mounting rail
- Insulation properties: Insulation properties
- Overvoltage category II (IEC 61010-1)
- Pollution level: 2
- Permissible air humidity (operation): 5 % ... 95 % (non-condensing)
- Stripped length: 10 mm
- Frequency range: 0.15 MHz ... 80 MHz
- Transmission speed 10/100/1000 MBit/s
- Maximum power loss at rated conditions 4.3 W.
- Number of interfaces: 1
- Air pressure (operation): 800 hPa ... 1080 hPa (up to 2000 m üNN)
- Antenna: Antenna
- Antenna connection type: RSMA (female)
- Transfer length 100 m (per segment)
- Supply voltage range: 9 V DC ... 32 V DC (PELV/SELV)
- COMBICON connection method
- Permissible humidity (storage/transport): 5 % ... 95 % (non-condensing)
- Power consumption: Max. 800 mA (at Umin/ Tmax/ max. Data throughput)
- Signal: ± 0.5 kV (symmetrical);± 1 kV (asymmetrical)
- Mounting instructions: Antennas not included in delivery
- Discharge of static electricity: Discharge of static electricity
- Contact discharge ± 6 kV
- Air discharge ± 8 kV
- Note: ±2.2 kV
- Electromagnetic HF-field: Electromagnetic HF-field
- Test field strength 3 V/m
- Fast Transients (Burst): Fast Transients (Burst)
- Conducted interference: Conducted interference
- Voltage 10 V
- Emitted interference: Interference
- Transmission physics: Copper
- Naming: Wireless LAN
- Connectable radio modules:20 (10 per virtual interface in AP mode)
- Air pressure (storage/transport): 660 hPa ... 1080 hPa (up to 3500 m üNN)
- Surge current load (SURGE): Impulse current load (SURGE)
- Note on connection type: Auto negotiation and auto crossing
- Number of channels: 1 (RJ45 ports)
- Transmission power: Max. 19.5 dBm (with two antennas)
- Functions: Functions
- Indirect discharge: ± 6 kV
- Design: IEEE 802.11 a/b/g/n/ac/ax 2.4 GHz, 5 GHz > 600 MBit/s.
- Configuration: Web-based management, automated CLI, REST API
- Note on dimensions: Design dimension without connector
- Supply: Module electronics: Supply: Module electronics
- SUPPLY VOLTAGE 24 V DC (SELV)
- Number: 2
- Supply current: Type 180 mA (with Unom/ 20°C/ max. Data throughput)
- Ethernet (RJ45): Ethernet (RJ45)
- Cross-section area AWG: 24 ... 16
- Wireless
- Radio approvals: Europe, other countries in the e-shop
- Frequency band:2.4 GHz;5 GHz;6 GHz
- Wireless standard: WLAN; IEEE 802.11; a; b; g; n; ac; ax; Wi-Fi 6
- Test circuit: 24-V supply / functional earthing 500 V DC 1 min;Ethernet interface / all other potentials 2.25 kV DC 1 min;24 V supply / internal logic 500 V DC 1 min.
- Country Support: Belgium;Bulgaria;Denmark;Germany;Estonia;Finland;France;Greece;Great Britain;Ireland;Italy;Latvia;Liechtenstein;Lithuania;Luxembourg;Malta;Netherlands;Norway;Austria;Poland;Portugal;Romania;Sweden;Switzerland;Slovakia;Slovenia;Spain;Czech Republic;Hungary;Cyprus (Rep.)
- Number of radio interfaces:1 IEEE 802.11 a/b/g/n/ac/ax
- Wireless card: Wireless card
- 1128752 FMC 1.5/ 3-ST-3.5-RF GY35BD1-3: 1128752 FMC 1.5/ 3-ST-3.5-RF GY35BD1-3
- Quality of Service (QoS): Yes
- Material base plate: Zinc die-cast, nickel-plated
- Test result: Class B.
- Type
FL WLAN 1022
- Product type
Transmitter module
- Operating voltage
24 V DC
- Current consumption
800 mA
- Manufacturer part #
1752493
- Type
Stand-alone
- Dim
(L x W x H) 113 x 63 x 26 mm
- Operating temperature
-30 °C (min)
- Min. operating temperature
-30 °C
- Width
63 mm
- Height
26 mm
- Length
113 mm
- Interfaces
RJ45
- Max. ambient temperature
85 °C
- Min. ambient temperature
-40 °C
- Depth
113 mm
IP20
Other
63 mm
26 mm
113 mm
TRUE
Other
FALSE
FALSE
IP20
FALSE
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3574422 Phoenix Contact 1752493 FL WLAN 1022 Transmitter module
User & Safety Instructions
User & Safety Instructions 3574422 Phoenix Contact 1752493 FL WLAN 1022 Transmitter module
Description
WLAN client, soft access Point, Wi-Fi 6, with 2 external antenna connections (RSMA-F), IP20, -30 °C … +60 °C , WLAN 802.11a, N, ac, ax, frequency 2.4 GHz, 5 GHz, 6 GHz, Connection data: 9 V DC ... 32 VDC, RJ45: For LAN, http/https, CLI, REMAINDER API
This text is machine translated.
This text is machine translated.










