

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
MKDS 5/ 3-9,5 SZS
Screw terminal
+ extractor sleeve
Stackable
9.52 mm
1
3
3
MKDS
8 mm
8 mm
Screw terminal
32 A
0.20 mm²
32 A
0.20 mm²
4.00 mm²
4.00 mm²
24
Parallel (to the PCB)
10
Cathode copper, tin plated
Green
Yes
Perpendicular (to the PCB)
1756977
Yes
50 pc(s)
1000 V
28.56 mm
26.50 mm
12.50 mm
Datasheet 194637 Phoenix Contact 1756977 Screw terminal 4.00 mm² Number of pins 3 Green 50 pc(s)
User & Safety Instructions 194637 Phoenix Contact 1756977 Screw terminal 4.00 mm² Number of pins 3 Green 50 pc(s)