
Number (Package size 530 pc(s))
PCB terminal block PTSM 0,5/ 8-2,5-H THR R32
Technical specifications
- Type
PTSM 0,5/ 8-2,5-H THR R32
- Product type
Spring-loaded terminal
- Features
+ push-in spring bracket
- CS
2.50 mm
- No. of rows
1
- Pins per row
8
- Number of pins
8
- Series
PTSM
- Min. stripping length
6 mm
- Stripping length (max.)
6 mm
- Connection
Spring-loaded terminal
Print
- Nominal current
6 A
- Cross section (flexible) (min.)
0.20 mm²
- Nominal current - rounded value
6 A
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
0.50 mm²
- Cross section (inflexible) (max.)
0.50 mm²
- AWG (min.)
24
- AWG max.
20
- Contact material
Copper alloy
- Enclosure material
Polyamide 6.6
- Factory colour
Black
- Wire protection
Yes
- Actuation direction
Parallel (to the PCB)
- Manufacturer part #
1770940
- Industrial packaging
Yes
- Content
530 pc(s)
- Nominal voltage
160 V
- Width
20.50 mm
- Height
10.00 mm
- Length
7.10 mm
Documents & Downloads
Datasheet
Datasheet 569224 Phoenix Contact 1770940 Spring-loaded terminal 0.50 mm² Number of pins 8 Black 530 pc(s)
User & Safety Instructions
User & Safety Instructions 569224 Phoenix Contact 1770940 Spring-loaded terminal 0.50 mm² Number of pins 8 Black 530 pc(s)










