
Number (Package size 50 pc(s))
Highlights & Details
PCB terminal block base MKDSP 10N/ 2-10,16
- Content 50 pc(s)
Technical specifications
- Type
MKDSP 10N/ 2-10,16
- Product type
Screw terminal
- Features
+ extractor sleeve
- CS
10.16 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Series
MKDSP
- Min. stripping length
10 mm
- Stripping length (max.)
10 mm
- Connection
Screw terminal
Print
- Nominal current
76 A
- Cross section (flexible) (min.)
0.50 mm²
- Nominal current - rounded value
76 A
- Cross section (inflexible) (min.)
0.50 mm²
- Cross section (flexible) (max.)
16.00 mm²
- Cross section (inflexible) (max.)
16.00 mm²
- AWG (min.)
20
- Connector orientation
Parallel (to the PCB)
- AWG max.
6
- Contact material
Tin plated
- Enclosure material
Polyamide 6.6
- Factory colour
Green
- Wire protection
Yes
- Actuation direction
Perpendicular (to the PCB)
- Manufacturer part #
1773976
- Industrial packaging
Yes
- Content
50 pc(s)
- Nominal voltage
1000 V
- Width
34.30 mm
- Height
20.32 mm
- Length
18.40 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 567317 Phoenix Contact 1773976 Screw terminal 16.00 mm² Number of pins 2 Green 50 pc(s)
User & Safety Instructions
User & Safety Instructions 567317 Phoenix Contact 1773976 Screw terminal 16.00 mm² Number of pins 2 Green 50 pc(s)







