

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
MKDS 5N HV/ 4-ZB-6,35
Screw terminal
+ extractor sleeve
6.35 mm
4
4
MKDS
8.00 mm
Screw terminal
41 A
0.20 mm²
41 A
0.20 mm²
4.00 mm²
6.00 mm²
24
Parallel (to the PCB)
10
Tin plated
Green
Perpendicular (to the PCB)
1777561
Yes
50 pc(s)
1000 V
32.00 mm
25.40 mm
15.85 mm
yes
Datasheet 196542 Phoenix Contact 1777561 Screw terminal 4.00 mm² Number of pins 4 Green 50 pc(s)
User & Safety Instructions 196542 Phoenix Contact 1777561 Screw terminal 4.00 mm² Number of pins 4 Green 50 pc(s)