
Number (Package size 50 pc(s))
Technical specifications
- Type
FFKDSA1/V-2,54- 3
- Product type
Spring-loaded terminal
- Features
+ push-in spring bracket
- CS
2.54 mm
- No. of rows
1
- Pins per row
3
- Number of pins
3
- Series
FFKDS(A)/V
- Min. stripping length
6 mm
- Stripping length (max.)
11 mm
- Connection
Spring-loaded terminal
Print
- Nominal current
6 A
- Cross section (flexible) (min.)
0.20 mm²
- Nominal current - rounded value
6 A
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
0.50 mm²
- Cross section (inflexible) (max.)
0.50 mm²
- AWG (min.)
26
- Connector orientation
Perpendicular (to the PCB)
- AWG max.
20
- Contact material
Copper alloy
- Enclosure material
Polyamide 6.6
- Factory colour
Green
- Wire protection
Yes
- Actuation direction
Parallel (to the PCB)
- Manufacturer part #
1789320
- Industrial packaging
Yes
- Content
50 pc(s)
- Nominal voltage
160 V
- Width
17.00 mm
- Height
12.60 mm
- Length
10.12 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 772462 Phoenix Contact 1789320 Spring-loaded terminal 0.50 mm² Number of pins 3 Green 50 pc(s)
User & Safety Instructions
User & Safety Instructions 772462 Phoenix Contact 1789320 Spring-loaded terminal 0.50 mm² Number of pins 3 Green 50 pc(s)










