
Number (Package size 50 pc(s))
Technical specifications
- Type
FFKDSA1/V-2,54- 4
- Product type
Spring-loaded terminal
- Features
+ push-in spring bracket
- CS
2.54 mm
- No. of rows
1
- Pins per row
2
- Number of pins
4
- Series
FFKDS(A)/V
- Min. stripping length
10 mm
- Stripping length (max.)
11 mm
- Connection
Spring-loaded terminal
Print
- Nominal current
6 A
- Nominal current - rounded value
6 A
- Cross section (flexible) (max.)
0.50 mm²
- Cross section (inflexible) (max.)
0.50 mm²
- AWG (min.)
26
- Connector orientation
Perpendicular (to the PCB)
- AWG max.
20
- Contact material
Copper alloy
- Enclosure material
Polyamide 6.6
- Wire protection
Yes
- Actuation direction
Parallel (to the PCB)
- Manufacturer part #
1789595
- Industrial packaging
Yes
- Content
50 pc(s)
- Nominal voltage
160 V
- Width
17.00 mm
- Height
12.66 mm
- Length
12.60 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 788025 Phoenix Contact 1789595 Spring-loaded terminal 0.50 mm² Number of pins 4 50 pc(s)
User & Safety Instructions
User & Safety Instructions 788025 Phoenix Contact 1789595 Spring-loaded terminal 0.50 mm² Number of pins 4 50 pc(s)










