
Number (Package size 50 pc(s))
Technical specifications
- Packaging type
Piece
- Type
FFKDSA1/V-6,35
- Product type
Spring-loaded terminal
- Features
+ push-in spring bracket
- CS
3.81 mm
- No. of rows
1
- Pins per row
1
- Number of pins
1
- Series
FFKDS(A)/V
- Min. stripping length
10 mm
- Stripping length (max.)
10 mm
- Connection
Spring-loaded terminal
Print
- Nominal current
12 A
- Cross section (flexible) (min.)
0.14 mm²
- Nominal current - rounded value
12 A
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
1.00 mm²
- Cross section (inflexible) (max.)
1.00 mm²
- AWG (min.)
26
- Connector orientation
Perpendicular (to the PCB)
- AWG max.
18
- Contact material
Copper alloy
- Enclosure material
Polyamide 6.6
- Factory colour
Green
- Wire protection
Yes
- Actuation direction
Parallel (to the PCB)
- Manufacturer part #
1789621
- Industrial packaging
Yes
- Content
50 pc(s)
- Nominal voltage
160 V
- Width
17.40 mm
- Height
12.70 mm
- Length
6.35 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 788625 Phoenix Contact 1789621 Spring-loaded terminal 1.00 mm² Number of pins 1 Green 50 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 788625 Phoenix Contact 1789621 Spring-loaded terminal 1.00 mm² Number of pins 1 Green 50 pc(s) Piece










