
Technical specifications
- Type
PTS 1,5/ 2-5,0-H
- Product type
PCB terminal
- Features
+ push-in spring bracket
- CS
5 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Series
PTS
- Connection
Push-in spring-loaded terminal
- Nominal current
16 A
- Cross section (flexible) (min.)
0.14 mm²
- Nominal current - rounded value
16 A
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (inflexible) (max.)
2.5 mm²
- Connector orientation
Parallel (to the PCB)
- Contact material
Tin
- Factory colour
Green
- Manufacturer part #
1792863
- Content
250 pc(s)
- Height
16.1 mm
- Case colour
Green
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3575322 Phoenix Contact 1792863 PCB terminal 2.5 mm² Number of pins 2 Green 250 pc(s)
User & Safety Instructions
User & Safety Instructions 3575322 Phoenix Contact 1792863 PCB terminal 2.5 mm² Number of pins 2 Green 250 pc(s)










