
Number
Technical specifications
- Type
PTS 1,5/ 3-5,0-H
- Product type
Spring-loaded terminal
- Features
+ push-in spring bracket
- CS
5 mm
- No. of rows
1
- Pins per row
3
- Number of pins
3
- Series
PTS
- Min. stripping length
6 mm
- Stripping length (max.)
8 mm
- Connection
Spring-loaded terminal
Print
- Nominal current
12 A
- Cross section (flexible) (min.)
0.14 mm²
- Nominal current - rounded value
12 A
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
26
- Connector orientation
Parallel (to the PCB)
- AWG max.
14
- Contact material
Tin plated
- Factory colour
Green
- Wire protection
Yes
- Manufacturer part #
1792876
- Content
1 pc(s)
- Nominal voltage
400 V
- Width
16.10 mm
- Height
15.00 mm
- Length
10.50 mm
Documents & Downloads
Datasheet
Datasheet 748775 Phoenix Contact 1792876 Spring-loaded terminal 2.50 mm² Number of pins 3 Green 1 pc(s)
User & Safety Instructions
User & Safety Instructions 748775 Phoenix Contact 1792876 Spring-loaded terminal 2.50 mm² Number of pins 3 Green 1 pc(s)

