

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
MKDS 5/ 8-6,35 BK Z1L
Screw terminal
+ extractor sleeve
Stackable
6.35 mm
1
8
8
MKDS
8 mm
8 mm
Screw terminal
32 A
0.20 mm²
32 A
0.20 mm²
4.00 mm²
4.00 mm²
24
Parallel (to the PCB)
10
Cathode copper, tin plated
Black
Yes
Perpendicular (to the PCB)
1797091
Yes
50 pc(s)
630 V
50.80 mm
26.60 mm
19.05 mm
Datasheet 193611 Phoenix Contact 1797091 Screw terminal 4.00 mm² Number of pins 8 Black 50 pc(s)
User & Safety Instructions 193611 Phoenix Contact 1797091 Screw terminal 4.00 mm² Number of pins 8 Black 50 pc(s)